AS6C3216A-55BIN

Alliance Memory
913-AS6C3216A-55BIN
AS6C3216A-55BIN

Mfr.:

Description:
SRAM 32M 3V 55ns LP 2048Kx16 Asynch IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,652.48 ₹4,652.48
₹4,303.05 ₹43,030.50
₹4,166.08 ₹1,04,152.00
₹4,061.72 ₹2,03,086.00
₹3,915.42 ₹3,91,542.00
₹3,816.65 ₹8,39,663.00

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
32 Mbit
2 M x 16
55 ns
Parallel
3.6 V
2.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-48
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C3216A-55
Factory Pack Quantity: 220
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Low Power CMOS SRAM

Alliance Memory Low Power Asynchronous Static Random Access Memory (SRAM) devices are fabricated using high-performance, high-reliability CMOS technology. Alliance Memory CMOS SRAM devices are designed for low-power applications and are particularly well-suited for battery backup nonvolatile memory applications. AS6C8008 is a 8,388,608-bit device organized as 1,048,576 words by 8-bits. AS6C1616 is a 16,777,216-bit device organized as 1,048,576 words by 16-bits. AS6C6264A is a 65,536-bit device organized as 8,192 words by 8 bits. AS6C62256 is a 262,144-bit device organized as 32,768 words by 8-bits. Available in different packages/cases.