AS7C3256A-12JIN

Alliance Memory
913-AS7C3256A-12JIN
AS7C3256A-12JIN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹625.24 ₹625.24
₹616.85 ₹6,168.50
₹523.67 ₹13,091.75
₹516.22 ₹25,811.00
₹504.10 ₹50,410.00
₹335.45 ₹83,862.50

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
12 ns
Parallel
3.6 V
3 V
45 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-28
Tube
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C3256A-12
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.