CY62256NLL-70SNXC

Alliance Memory
913-CY62256NLL70SNXC
CY62256NLL-70SNXC

Mfr.:

Description:
SRAM 256K 32K x 8 4.5-5.5V 28pin 330mil SOP Commercial (0 70 C) Low Power Asynch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
256 kbit
32 k x 8
70 ns
Parallel
5.5 V
4.5 V
50 mA
0 C
+ 70 C
SMD/SMT
SOP-28
Tube
Brand: Alliance Memory
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62256NLL
Factory Pack Quantity: 54
Subcategory: Memory & Data Storage
Tradename: Cypress
Type: Asynchronous
Unit Weight: 2.501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
USHTS:
8542320041
TARIC:
8542324500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.