1179C SL005

Alpha Wire
602-1179C-100-09
1179C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 9 Conductor Communication Cable, Unshielded, 100 ft - Slate

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,444.98 ₹18,444.98
₹17,278.37 ₹34,556.74
₹16,233.82 ₹81,169.10
₹15,818.24 ₹1,58,182.40
₹14,775.55 ₹3,69,388.75

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Communication and Control
Unshielded
9 Conductor
100 ft
22 AWG
6.248 mm (0.246 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1.855 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.