1222 SV001

Alpha Wire
602-1222-1000
1222 SV001

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.03125 inch Tinned Cooper Flat 6 Current Rating 1000 ft Spool - Silver

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,43,439.43 ₹1,43,439.43
₹1,41,750.08 ₹7,08,750.40
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable Shield
Copper
0.79 mm
1000 ft
Silver
Brand: Alpha Wire
Packaging: Spool
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
USHTS:
7413005000
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.