1651 WH001

Alpha Wire
602-1651-1000-01
1651 WH001

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,09,387.42 ₹15,46,937.10

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White
1000 ft
65 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 80 C
1651
Hook-up Wire
12 AWG
Brand: Alpha Wire
Outside Diameter: 4.6 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 15.195 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.