1703 SL001

Alpha Wire
602-1703-1000
1703 SL001

Mfr.:

Description:
Hook-up Wire 24 AWG, 1 Conductor Communication Cable, Braid, 1000 ft - Slate

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,15,299.07 ₹5,76,495.35

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Gray (Slate Gray)
1000 ft
Hook-up Wire
24 AWG
Brand: Alpha Wire
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 6.260 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alpha Wire Cable


In a recent industry-wide consent judgment, wire, cable and
cord products with greater than 300ppm of lead in the outer
jacket requires a warning to the consumer about potential
exposure to lead.

Anything Alpha Wire manufactures after September 1, 2003
will not contain lead.

For additional information log on to
www.alphawire.com/environmental.cfm



5-0903-4

Compliance Codes
CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.