1850 GR005

Alpha Wire
602-1850-100-04
1850 GR005

Mfr.:

Description:
Hook-up Wire 32AWG 7/40 PVC 100ft SPOOL GREEN

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,347.64 ₹5,17,382.00
₹9,141.89 ₹9,14,189.00
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green
100 ft
7 x 40
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1850
Hook-up Wire
32 AWG
Brand: Alpha Wire
Outside Diameter: 0.71 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 68.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.