1854 BL005

Alpha Wire
602-1854-100-06
1854 BL005

Mfr.:

Description:
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,636.28 ₹6,636.28
₹6,138.70 ₹12,277.40
₹5,827.48 ₹29,137.40
₹5,484.57 ₹54,845.70
₹5,109.99 ₹1,27,749.75
₹4,830.45 ₹2,41,522.50
₹3,720.68 ₹3,72,068.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue
100 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1854
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 106.596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.