1857/19 WR005

Alpha Wire
602-1857/19-100-12
1857/19 WR005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,953.05 ₹13,953.05
₹12,891.14 ₹25,782.28
₹12,121.21 ₹60,606.05
₹11,807.67 ₹1,18,076.70
₹10,730.49 ₹2,68,262.25
₹10,264.22 ₹5,13,211.00
₹10,048.60 ₹10,04,860.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Red
100 ft
19 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1857
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 1.73 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99