2256/1 SL002

Alpha Wire
602-2256/1-500-09
2256/1 SL002

Mfr.:

Description:
Hook-up Wire 20 AWG, 1 Conductor Communication Cable, Spiral, 500 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70,087.78 ₹70,087.78
₹65,380.16 ₹1,30,760.32
₹61,376.89 ₹3,06,884.45
₹60,713.87 ₹6,07,138.70

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
500 ft
300 V
Spool
Hook-up Wire
20 AWG
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2.718 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99