2256 SL005

Alpha Wire
602-2256-100
2256 SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,221.68 ₹37,221.68
₹34,678.80 ₹69,357.60
₹32,936.33 ₹1,64,681.65
₹32,072.56 ₹3,20,725.60

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
20 AWG
4.83 mm (0.19 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
10 x 30
300 V
Brand: Alpha Wire
Features: Conductor Stranded Bare copper
Product Type: Multi-Conductor Cables
Series: 2256
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.