2840/7 WH005

Alpha Wire
602-2840/7-100-01
2840/7 WH005

Mfr.:

Description:
Hook-up Wire 32 AWG 7/40 250V, PTFE 100 ft Spool, White

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,107.09 ₹16,107.09
₹14,924.64 ₹29,849.28
₹14,132.61 ₹70,663.05
₹13,343.38 ₹1,33,433.80
₹12,396.67 ₹3,09,916.75
₹9,302.16 ₹4,65,108.00
₹9,278.86 ₹9,27,886.00
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White
100 ft
7 x 40
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type ET)
2840/7
Spool
Hook-up Wire
32 AWG
Brand: Alpha Wire
Outside Diameter: 0.53 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.