3079 VI005

Alpha Wire
602-3079-100-10
3079 VI005

Mfr.:

Description:
Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL VIOLET

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,271.67 ₹18,271.67
₹16,856.26 ₹33,712.52
₹15,932.85 ₹79,664.25
₹15,083.98 ₹1,50,839.80
₹13,950.91 ₹3,48,772.75
₹11,489.09 ₹5,74,454.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Violet
100 ft
41 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
Multiple UL AWM Style
3079
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 3.51 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1.134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.