3201 SL005

Alpha Wire
602-3201-100
3201 SL005

Mfr.:

Description:
Multi-Conductor Cables 26 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,270.97 ₹48,270.97
₹45,018.05 ₹90,036.10
₹42,323.29 ₹2,11,616.45
₹41,220.04 ₹4,12,200.40
₹41,217.24 ₹10,30,431.00
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
26 AWG
3.56 mm (0.14 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
600 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Product Type: Multi-Conductor Cables
Series: 3201
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.