390845 BK002

Alpha Wire
602-390845-500-02
390845 BK002

Mfr.:

Description:
Hook-up Wire 8 AWG 133/29 15000V Silicone, 500 ft Spool Black

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,55,256.98 ₹9,10,513.96

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Black
500 ft
133 x 29
Silicone Rubber
15 kV
Tinned Copper
+ 150 C
Hook-up Wire
8 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 6.58 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 17.463 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544609919
USHTS:
8544604000
TARIC:
8544601000
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.