391245 BK002

Alpha Wire
602-391245BK002
391245 BK002

Mfr.:

Description:
Hook-up Wire 12 AWG 65/30 15000V Silicone, 500 ft Spool Black

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,11,463.62 ₹2,11,463.62
₹2,09,256.19 ₹4,18,512.38

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Black
500 ft
65 x 30
Silicone Rubber
15 kV
Tinned Copper
+ 150 C
UL AWM 3239
Hook-up Wire
12 AWG
Brand: Alpha Wire
Outside Diameter: 4.65 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 8.618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99