45053 BK005

Alpha Wire
602-45053-100-02
45053 BK005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 3 Conductor 300V Unshielded, TPE 100 ft Spool Black

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,176.20 ₹36,176.20
₹33,440.44 ₹66,880.88
₹32,339.98 ₹1,94,039.88

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Harsh Environment
Unshielded
3 Conductor
100 ft
20 AWG
6.35 mm (0.25 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 28
300 V
Brand: Alpha Wire
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 3
Subcategory: Cable
Unit Weight: 2.895 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® 4 Extreme Temperature Cables

Alpha Wire Xtra-Guard® 4 Extreme Temperature Cables feature a high-performance thermoplastic elastomer insulation and jacket. Xtra-Guard 4 offers three times the low-temperature flexibility of ordinary PVC. Alpha Wire Xtra-Guard 4 is designed with outstanding ultraviolet light stability in all jacket colors. Coupled with Alpha Wire's Supra-Shield®, Xtra-Guard 4 becomes protected from the harsh EMI interference that can degrade the quality of product over time.