541419 RD002

Alpha Wire
602-541419-500-03
541419 RD002

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,230.58 ₹15,230.58
₹14,321.39 ₹28,642.78
₹13,644.90 ₹68,224.50
₹12,693.49 ₹1,26,934.90
₹12,691.70 ₹3,80,751.00
₹12,048.44 ₹6,02,422.00
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
500 ft
19 x 23
Polyvinyl Chloride (PVC)
600 V
Copper
+ 90 C
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.87 mm
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 3.856 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99