5534 SL005

Alpha Wire
602-5534-100
5534 SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 4 Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,15,845.88 ₹2,15,845.88
₹2,03,623.46 ₹4,07,246.92

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Harsh Environment
Shielded
4 Conductor
100 ft
16 AWG
12.45 mm (0.49 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 0.0117
600 V
Brand: Alpha Wire
Features: High Technology Applications in Controlled Environments
Product Type: Multi-Conductor Cables
Series: 5534
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6.396 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.