55362 NA199

Alpha Wire
602-55362-1000-NAT
55362 NA199

Mfr.:

Description:
Multi-Conductor Cables 55362 NATURAL BULK FT

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,902.74 ₹19,02,740.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
2 Conductor
16 AWG
5.69 mm (0.224 in)
Natural
Fluorinated Ethylene Propylene (FEP)
Tinned Copper
19 x 0.0117
300 V
Brand: Alpha Wire
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Length: 304.8 m
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: Xtra-Guard
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Xtra-Guard 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
TARIC:
8544499190
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.