5859/12 RD005

Alpha Wire
602-5859/12RD005
5859/12 RD005

Mfr.:

Description:
Hook-up Wire 12 AWG 19/25 600V, PTFE 100 ft Spool, Red

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,983.72 ₹38,983.72
₹36,330.88 ₹72,661.76
₹34,336.83 ₹1,71,684.15
₹32,955.90 ₹3,29,559.00
₹31,605.72 ₹9,48,171.60

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red
100 ft
19 x 0.45
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/4 (Type E)
HU WIRE TEFLON
Hook-up Wire
12 AWG
Brand: Alpha Wire
Outside Diameter: 2.9 mm
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Wire Type: Stranded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.