5875 SL005

Alpha Wire
602-5875-100-09
5875 SL005

Mfr.:

Description:
Hook-up Wire 22 AWG 19/34 1000V, PTFE 100 ft Spool, Slate

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,542.90 ₹28,542.90
₹26,331.74 ₹52,663.48
₹24,889.31 ₹1,24,446.55
₹23,564.29 ₹2,35,642.90
₹21,794.80 ₹5,44,870.00
₹17,956.72 ₹8,97,836.00
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gray (Slate Gray)
100 ft
19 x 34
Polytetrafluoroethylene (PTFE)
1 kV
Silver Plated Copper
+ 200 C
MIL-DTL-16878/5 (Type EE)
5875
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 1.5 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493040
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.