5951 VI001

Alpha Wire
602-5951-1000-10
5951 VI001

Mfr.:

Description:
Hook-up Wire 30 AWG Solid PVDF, 1000ft Spool Violet

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77,961.84 ₹77,961.84
₹74,571.02 ₹1,49,142.04
₹72,769.85 ₹3,63,849.25
₹71,751.40 ₹7,17,514.00
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
1000 ft
Solid
Polyvinylidene Fluoride (PVDF)
Silver Plated Copper
+ 125 C
5951
Hook-up Wire
30 AWG
Brand: Alpha Wire
Outside Diameter: 0.51 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.