6327 SL001

Alpha Wire
602-6327-1000
6327 SL001

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 3 Conductor Communication Cable, Shielded, 1000 ft - Slate

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,16,913.88 ₹1,16,913.88
₹1,11,239.22 ₹2,22,478.44

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
3 Conductor
1000 ft
24 AWG
4.83 mm (0.19 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 32
300 V
Brand: Alpha Wire
Features: Low Capacitance Cable
Product Type: Multi-Conductor Cables
Series: 6327
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10.433 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.