652204 SL005

Alpha Wire
602-652204-100-09
652204 SL005

Mfr.:

Description:
Multi-Conductor Cables 22AWG 4C UNSHIELDED 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,858.40 ₹17,858.40
₹17,340.92 ₹34,681.84
₹16,682.39 ₹83,411.95
₹15,726.49 ₹1,57,264.90
₹15,315.02 ₹7,65,751.00
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
4 Conductor
100 ft
22 AWG
6.477 mm (0.255 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
7 x 30
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 1.724 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.