6710 DB005

Alpha Wire
602-6710-100-31
6710 DB005

Mfr.:

Description:
Hook-up Wire 28 AWG 7/36 600V mPPE 100 ft Spool Dark Blue

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,647.07 ₹1,82,353.50
₹3,463.50 ₹3,46,350.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue (Dark Blue)
100 ft
7 x 36
Modified Polyphenylene Ether (mPPE)
600 V
Tinned Copper
+ 105 C
UL AWM Style 11028
6710
Hook-up Wire
28 AWG
Brand: Alpha Wire
Outside Diameter: 0.86 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: EcoWire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EcoWire® Hook-Up Wire

Alpha Wire EcoWire® Hook-Up Wire is fully recyclable, halogen free, and up to 40% lighter and up to 45% smaller diameter compared to standard PVC hook-up wire. This 28AWG to 10AWG wire has a -40°C to +105°C temperature range, 600V voltage rating, and stranded or solid tinned copper conductors. Alpha Wire EcoWire is insulated with modified polyphenylene ether (mPPE) thermoplastic, which does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This wire is ideal for medical applications.

EcoWire® Plus Hook-Up Wire

Alpha Wire EcoWire® Plus Hook-Up Wire is 100% recyclable, halogen-free wire that resists hazardous fluids, has a -40°C to +110°C temperature range, and is ideal for industrial applications. This wire is up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire. Alpha Wire EcoWire Plus wire is insulated with modified polyphenylene ether (mPPE) thermoplastic and does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This 300V wire is available in 28AWG to 10AWG, suitable for ISO 6722, and is RoHS, REACH, and CE compliant.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.