7035 VI005

Alpha Wire
602-7035-100-10
7035 VI005

Mfr.:

Description:
Hook-up Wire 7035 VIOLET 100 FT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,031.16 ₹29,031.16
₹26,781.80 ₹53,563.60
₹25,315.14 ₹1,26,575.70
₹23,966.83 ₹2,39,668.30
₹22,166.59 ₹5,54,164.75
₹18,254.89 ₹9,12,744.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Violet
100 ft
19 x 23
Polyvinyl Chloride (PVC), Irradiated
300 V
Tinned Copper
+ 105 C
Soldering Iron Resistant
7035
Hook-up Wire
14 AWG
Brand: Alpha Wire
Outside Diameter: 2.62 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1.089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.