74002 BK002

Alpha Wire
602-74002-500-02
74002 BK002

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 2 Pair Shielded Cat5e, 500ft Spool Black

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 26-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59,126.44 ₹59,126.44
₹54,710.64 ₹1,09,421.28
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Networking
Shielded
2 Conductor
500 ft
26 AWG
6.096 mm (0.24 in)
Black
Polytetrafluoroethylene (PTFE)
Copper
7 x 34
300 V
Brand: Alpha Wire
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6.577 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Ethernet Alpha Essential Cables

Alpha Wire Industrial Ethernet Alpha Essentials cables include CAT 5e, CAT 6, and CAT 7, to better serve component integration and bandwidth needs. All products are fully compatible with RJ45 connectors. The ethernet cables are available in conductor sizes from 26AWG to 22AWG with temperature ranges between -40°C to +90°C. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals. Alpha Wire’s Industrial Ethernet is a perfect solution for applications in the robotics, medical, automation, and transportation industries.