74006 BK002

Alpha Wire
602-74006-500-02
74006 BK002

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 4 Pair Shielded Cat5e, 500ft Spool Black

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73,130.66 ₹73,130.66
₹69,429.25 ₹1,38,858.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
8 Conductor
500 ft
26 AWG
6.401 mm (0.252 in)
Black
Polytetrafluoroethylene (PTFE)
Copper
19 x 38
300 V
Brand: Alpha Wire
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7.257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Industrial Ethernet Alpha Essential Cables

Alpha Wire Industrial Ethernet Alpha Essentials cables include CAT 5e, CAT 6, and CAT 7, to better serve component integration and bandwidth needs. All products are fully compatible with RJ45 connectors. The ethernet cables are available in conductor sizes from 26AWG to 22AWG with temperature ranges between -40°C to +90°C. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals. Alpha Wire’s Industrial Ethernet is a perfect solution for applications in the robotics, medical, automation, and transportation industries.