74007 BK002

Alpha Wire
602-74007-500-02
74007 BK002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 4 Conductor Shielded LSZH Cat5e Ethernet Cable, 500ft Spool Black

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,16,529.67 ₹1,16,529.67

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
4 Conductor
500 ft
22 AWG
6.401 mm (0.252 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
19 x 34
300 V
Brand: Alpha Wire
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7.847 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Industrial Ethernet Alpha Essential Cables

Alpha Wire Industrial Ethernet Alpha Essentials cables include CAT 5e, CAT 6, and CAT 7, to better serve component integration and bandwidth needs. All products are fully compatible with RJ45 connectors. The ethernet cables are available in conductor sizes from 26AWG to 22AWG with temperature ranges between -40°C to +90°C. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals. Alpha Wire’s Industrial Ethernet is a perfect solution for applications in the robotics, medical, automation, and transportation industries.