77020 SL005

Alpha Wire
602-77020-100-09
77020 SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 2 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,887.24 ₹46,887.24
₹44,567.99 ₹89,135.98
₹43,394.86 ₹4,33,948.60

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Control Cable
Unshielded
2 Conductor
100 ft
18 AWG
5.232 mm (0.206 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
16 x 30
600 V
Brand: Alpha Wire
Features: Recyclable mPPE jacket and insulation
Insulation Material: Modified Polyphenylene Ether (mPPE)
Product Type: Multi-Conductor Cables
Series: EcoCable
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: EcoCable
Unit Weight: 1.134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EcoCable®

Alpha Wire EcoCable® is 100% recyclable with modified polyphenylene ether (mPPE) jacketing and insulation. This material provides the advantages of a smaller, lighter control cable that can handle temperatures from -50°C to +105°C. Alpha Wire EcoCable is up to 47% smaller and up to 65% lighter than PVC cable while meeting RoHS and WEEE requirements. These cables do not contain halogens, phthalates, or heavy metals, and are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.