781801 BK005

Alpha Wire
602-781801-100-02
781801 BK005

Mfr.:

Description:
Hook-up Wire 781801 BLACK 100 FT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 12-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,921.95 ₹3,921.95
₹3,627.50 ₹7,255.00
₹3,413.18 ₹17,065.90
₹3,326.53 ₹33,265.30
₹3,311.62 ₹1,65,581.00
₹3,042.33 ₹3,04,233.00
₹2,982.69 ₹7,45,672.50
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Black
100 ft
Solid
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1230 and 1015
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 2.64 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.