86203CY SL005

Alpha Wire
602-86203CY-100
86203CY SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 3 Conductor 600V Foil/Spiral SR PVC PVC, 100 ft Spool - Slate

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 26-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,433.16 ₹32,433.16
₹30,106.46 ₹60,212.92
₹28,891.39 ₹1,44,456.95

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Shielded
3 Conductor
100 ft
24 AWG
5.08 mm (0.2 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
10 x 34
300 V
Brand: Alpha Wire
Features: Connecting Sensors and Actuators to Controllers
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 8620
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1.188 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.