9851 SL005

Alpha Wire
602-9851-100-09
9851 SL005

Mfr.:

Description:
Coaxial Cables 30 AWG 7/38 1 Conductor Braid, FEP, FEP 100 ft Spool, Slate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59,925.92 ₹59,925.92
₹55,015.34 ₹1,10,030.68
₹53,331.57 ₹2,66,657.85
₹52,500.41 ₹5,25,004.10
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
50 Ohms
30.48 m (100 ft)
1.78 mm (0.07 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Brand: Alpha Wire
Jacket Colour: Clear
Maximum Temperature: + 200 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.