AW0800112 SL400

Alpha Wire
602-AW0800112SL400
AW0800112 SL400

Mfr.:

Description:
Sensor Cables / Actuator Cables AC CORDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,283.82 ₹12,283.82
₹11,274.02 ₹1,12,740.20
₹10,840.09 ₹2,71,002.25
₹10,478.04 ₹5,23,902.00
₹9,294.85 ₹9,29,485.00
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Sensor Cables / Actuator Cables
M12, Right Angle
8 Position
No Connector
Female
15 m (49.213 ft)
2.2 A
30 V
22 AWG
Gray (Slate)
AW0800
Brand: Alpha Wire
Description/Function: M12 Connector
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE