F2211/2 BK007

Alpha Wire
602-221012-100-50BK
F2211/2 BK007

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/2 BLACK 50 FT

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,221.09 ₹9,221.09
₹8,529.70 ₹42,648.50
₹8,497.08 ₹84,970.80
₹8,434.65 ₹4,21,732.50
₹8,344.27 ₹8,34,427.00
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
15.24 m (50 ft)
12.7 mm (0.5 in)
6.35 mm (0.25 in)
2:1
FIT 221
Brand: Alpha Wire
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Unit Weight: 578.562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.