FPRINT1/4 WH082

Alpha Wire
Not Assigned
FPRINT1/4 WH082

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FITPRINT1/4 WHITE 250 PC/PKG

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
White
Polyolefin (PO)
6.35 mm (0.25 in)
2.108 mm (0.083 in)
3:1
FIT-PRINT
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 20 V/mil
Family: Heat Shrink Products
Features: Water resistance protection
Flammability Rating: UL 224
Maximum Operating Temperature: + 105 C
Maximum Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99