GRP2001/8 NA007

Alpha Wire
602-200018-50NA
GRP2001/8 NA007

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1/8in EXTRM PERFM SV 50ft SPOOL NATURAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Braided Sleeves
Expandable
Perfluoroalkoxy (PFA)
3.18 mm
50 ft
Natural
Brand: Alpha Wire
Features: -70 C to + 280 C temperature range, resists virtually all chemicals and UV Rays, suitable for plenum use
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G2001/8 NA007
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Extreme Performance Sleeving - GRP-200 Series

The GRP-200 Extreme Performance Sleeving from Alpha Wire is desired especially for aerospace, military, and high-tech applications where thermal stability and low outgassing are crucial. Alpha Wire's high-temperature GRP-200 Series Extreme Performance Sleeving offers a -70ºC to +280ºC temperature range, 16-mil PTFE filaments, cut and abrasion resistance, flame resistance, thermal stability, low outgassing, suitability to plenum use, expandability to 150% for easy installation, and resistance to virtually all chemicals and UV rays.