SW12 WH005

Alpha Wire
602-SW12-100-WH
SW12 WH005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.375 [3/8] inch Expanded I.D. Spiral Wrap Polyethylene, 100 ft Spool - White

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,198.67 ₹25,198.67

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyethylene (PE)
6.88 mm
100 ft
White
Brand: Alpha Wire
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CNHTS:
3917210000
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.