SW45 BK008

Alpha Wire
602-SW-45-25
SW45 BK008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1.0 inch Expanded I.D. Spiral Wrap Polyethylene, 25 ft Spool - Black

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,537.37 ₹12,537.37
₹12,357.53 ₹61,787.65

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyethylene (PE)
25.4 mm
25 ft
Black
Brand: Alpha Wire
Features: SW tube wraps tightly to the wire and cable being bundled
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1.270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.