EC10E1260502

Alps Alpine
688-EC10E1260502
EC10E1260502

Mfr.:

Description:
Encoders Horizontal 7mm 12 detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,106

Stock:
2,106 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹113.68 ₹568.40
₹61.22 ₹612.20

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC10E
PCB Mount
Magnetic Encoders
Incremental
12 PPR
Magnetic
12 Detent
2 Channel
PC Pin
Quadrature
Hollow
Without Switch
5 VDC
100000 Cycle
Bulk
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Orientation: Right Angle
Product Type: Encoders
Factory Pack Quantity: 3200
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.