EC11E183440C

Alps Alpine
688-EC11E183440C
EC11E183440C

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,711

Stock:
1,711 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹519.94 ₹519.94
₹447.26 ₹2,236.30
₹418.38 ₹4,183.80
₹382.97 ₹9,574.25
₹358.74 ₹17,937.00
₹336.38 ₹33,638.00
₹308.43 ₹77,107.50
₹289.79 ₹1,44,895.00
₹271.15 ₹3,25,380.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
REACH - SVHC:
EC11
PCB Mount
Magnetic Encoders
Incremental
18 PPR
Rotary
2 Channel
Through Hole
Quadrature
Push/Pull Switch
5 VDC
Tray
Brand: Alps Alpine
Bushing Material: Metal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Straight
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 1200
Subcategory: Encoders
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC11 11mm Metal-Shaft Encoders

Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.