EM20B4000000

Alps Alpine
688-EM20B4000000
EM20B4000000

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,082.97 ₹5,082.97
₹4,810.88 ₹24,054.40
₹4,295.60 ₹42,956.00
₹4,120.42 ₹82,408.40
₹3,963.88 ₹1,98,194.00
₹3,645.20 ₹3,64,520.00

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EM20B
PCB Mount
Magnetic Encoders
40 PPR
Through Hole
Without Switch
5 VDC
Tray
Brand: Alps Alpine
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Factory Pack Quantity: 10
Subcategory: Encoders
Unit Weight: 6.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.