HGPRDT007A

Alps Alpine
688-HGPRDT007A
HGPRDT007A

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Magnetic Encoder, Low Current Consumption, Surface Mount, SOT23-Type, 2-Phase Alternating Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹160.27 ₹160.27
₹118.34 ₹1,183.40
₹107.16 ₹2,679.00
₹99.70 ₹9,970.00
Full Reel (Order in multiples of 300)
₹99.70 ₹29,910.00
₹91.04 ₹54,624.00
₹90.76 ₹81,684.00
₹84.79 ₹2,03,496.00
₹83.58 ₹4,01,184.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoders
HGPRDT
1 Input
2 Output
SOT-23-5
3 V
30 V
SMD/SMT
- 40 C
+ 140 C
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HGPRDT
Factory Pack Quantity: 300
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HGPRDT Incremental Encode Output-Type Encoder

Alps Alpine HGPRDT Incremental Encode Output-Type Encoder is a magnetic encoder with low current consumption and high ESD immunity. The encoder features a built-in 2-phase output with a 90° phase difference independent of magnet pitch. The HGPRDT series is AEC-Q100 grade-1 compliant, which is ideal for automotive applications, including power windows, sliding doors, tailgates, and steering. The encoder provides a SOT23-type 2.9mm x 2.8mm x 1.1mm package with a 5mT to 60mT operating magnetic field range. The Alps Alpine HGPRDT Incremental Encode Output-Type Encoder operates with a 3V to 30V drive voltage range and a 2.5mA max current consumption at 12VDD in a -40°C to +140°C temperature range.