HSCDHD005A

Alps Alpine
688-HSCDHD005A
HSCDHD005A

Mfr.:

Description:
Multiple Function Sensor Modules Geomagnetic sensor (standalone)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
₹729.60 ₹2,18,880.00
₹703.51 ₹4,22,106.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Multiple Function Sensor Modules
RoHS:  
Geomagnetic Sensor Modules
Geomagnetic Sensor
I2C
2.8 V
+ 85 C
Brand: Alps Alpine
Dimensions: 2 mm x 2 mm x 0.95 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.5 mA
Packaging: Reel
Product Type: Multiple Function Sensor Modules
Series: HSCD
Factory Pack Quantity: 300
Subcategory: Sensor Modules
Tradename: SENSORING
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSCD Geomagnetic Sensors

Alps Alpine HSCD Geomagnetic Sensors are high-sensitivity, 3-axis magnetic sensors with 0.15µT/LSB resolution. The sensors are housed in an 8-pin LGA package that measures 1.6mm x 1.6mm x 0.65mm. They offer a ±2.4mT measurement range. Alps Alpine HSCD Geomagnetic Sensors offer digital output and feature a mounted sensor that detects terrestrial magnetism, which works well in robotic applications.

FEATURED PRODUCTS
ALPS ALPINE