HSHCAA006A

Alps Alpine
688-HSHCAA006A
HSHCAA006A

Mfr.:

Description:
Board Mount Humidity Sensors SMD Pack 2.2X2.5 0.8mm Vdd:2.2-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹251.59 ₹1,257.95
₹226.43 ₹2,264.30
₹217.11 ₹10,855.50
₹208.72 ₹20,872.00
Full Reel (Order in multiples of 300)
₹194.75 ₹58,425.00
₹185.43 ₹1,66,887.00
₹153.75 ₹2,76,750.00
₹151.88 ₹7,29,024.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 5 %
SMD/SMT
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Description/Function: Humidity Sensor
Product Type: Board Mount Humidity Sensors
Series: HSHCA
Factory Pack Quantity: 300
Subcategory: Sensors
Tradename: SENSORING
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543890000
USHTS:
8543908500
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSHCA Humidity Sensors

Alps Alpine HSHCA Humidity Sensors measure relative humidity of 0% to 100% RH with ±1.5% accuracy. This SMD sensor features an I2C digital output and temperature measurement function and comes in small package that measures 2mm x 2mm x 0.88mm. These sensors have an operating temperature range of -20°C to +85°C. Ideal applications for Alps Alpine HSHCA Humidity Sensors include health care, mobile phones and peripherals, robotic and industrial machines, and home appliances.