HSHCAL101B

Alps Alpine
688-HSHCAL101B
HSHCAL101B

Mfr.:

Description:
Board Mount Humidity Sensors Mod PCB 13x30x10mm 5V w/ Humiseal coat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹603.81 ₹603.81
₹509.69 ₹2,548.45
₹473.35 ₹4,733.50
₹429.56 ₹10,739.00
₹414.65 ₹20,732.50
₹352.22 ₹35,222.00
₹270.22 ₹1,35,110.00
₹260.90 ₹6,52,250.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
SMD/SMT
Digital
2.5 V
5.5 V
- 20 C
+ 85 C
Tray
Brand: Alps Alpine
Product Type: Board Mount Humidity Sensors
Series: HSHCA
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: SENSORING
Unit Weight: 6.157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSHCA Humidity Sensors

Alps Alpine HSHCA Humidity Sensors measure relative humidity of 0% to 100% RH with ±1.5% accuracy. This SMD sensor features an I2C digital output and temperature measurement function and comes in small package that measures 2mm x 2mm x 0.88mm. These sensors have an operating temperature range of -20°C to +85°C. Ideal applications for Alps Alpine HSHCA Humidity Sensors include health care, mobile phones and peripherals, robotic and industrial machines, and home appliances.