RD712A028A

Alps Alpine
688-RD712A028A
RD712A028A

Mfr.:

Description:
Board Mount Motion & Position Sensors 12V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹2,38,540.00
₹114.61 ₹6,87,660.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
Analog - Voltage
+ 150 C
Angle
Resistive
Tray
Brand: Alps Alpine
Product Type: Board Mount Motion & Position Sensors
Series: RD7
Factory Pack Quantity: 2000
Subcategory: Sensors
Tradename: SENSORING
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
TARIC:
8533401000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.