RS6011DP6002

Alps Alpine
688-RS6011DP6002
RS6011DP6002

Mfr.:

Description:
Slide Potentiometers Dual Unit, 60mm Vertical Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹533.92 ₹533.92
₹336.38 ₹3,363.80
₹316.81 ₹7,920.25
₹283.27 ₹28,327.00
₹255.31 ₹63,827.50
₹216.18 ₹1,94,562.00
5,400 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
RoHS:  
RS6011P
Dual Gang
10 kOhms
20 %
75 mm
9 mm
7 mm
Tray
Brand: Alps Alpine
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 900
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Super Slide
Unit Weight: 18.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.